
D471K25X5FL63L6R | |
|---|---|
DigiKey Part Number | D471K25X5FL63L6R-ND |
Manufacturer | |
Manufacturer Product Number | D471K25X5FL63L6R |
Description | CAP CER 470PF 500V X5F RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.57400 | $5.74 |
| 50 | $0.43480 | $21.74 |
| 100 | $0.39220 | $39.22 |
| 500 | $0.32046 | $160.23 |
| 1,000 | $0.29827 | $298.27 |
| 3,000 | $0.27089 | $812.67 |
| 5,000 | $0.26076 | $1,303.80 |

