Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D330G25U2JL6TJ5R | |
|---|---|
DigiKey Part Number | D330G25U2JL6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D330G25U2JL6TJ5R |
Description | CAP CER 33PF 500V U2J RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D330G25U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D330G25U2JL63J5R-ND | $0.27415 | Parametric Equivalent |
| D330G25U2JL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D330G25U2JL65J5R-ND | $0.27415 | Parametric Equivalent |
| D330G25U2JL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D330G25U2JL6UJ5R-ND | $0.27415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27415 | $2,741.50 |


