Similar
Similar

D330G25C0GL65J5R | |
|---|---|
DigiKey Part Number | D330G25C0GL65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D330G25C0GL65J5R |
Description | CAP CER 33PF 500V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 33 pF ±2% 500V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D330G25U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D330G25U2JL63J5R-ND | $0.27415 | Similar |
| D330G25U2JL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D330G25U2JL65J5R-ND | $0.27415 | Similar |


