
D121J29C0GF63L5R | |
|---|---|
DigiKey Part Number | D121J29C0GF63L5R-ND |
Manufacturer | |
Manufacturer Product Number | D121J29C0GF63L5R |
Description | CAP CER 120PF 50V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D121J29C0GF63L5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |

