Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D121G33U2JH6TL2R | |
|---|---|
DigiKey Part Number | D121G33U2JH6TL2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D121G33U2JH6TL2R |
Description | CAP CER 120PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D121G33U2JH6TL2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±2% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D121G33U2JH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D121G33U2JH63L2R-ND | $0.27644 | Parametric Equivalent |
| D121G33U2JH65L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D121G33U2JH65L2R-ND | $0.27354 | Parametric Equivalent |
| D121G33U2JH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D121G33U2JH6UL2R-ND | $0.27644 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27644 | $2,764.40 |


