1000 pF ±10% 500V Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102K29X5FL63L6R

DigiKey Part Number
BC5113-ND
Manufacturer
Manufacturer Product Number
D102K29X5FL63L6R
Description
CAP CER 1000PF 500V X5F RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Lead Spacing
0.252" (6.40mm)
Voltage - Rated
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,419
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.66300$6.63
50$0.50660$25.33
100$0.45840$45.84
500$0.37714$188.57
1,000$0.35203$352.03
3,000$0.32100$963.00
5,000$0.30953$1,547.65
Manufacturers Standard Package