
CCF55590RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55590RFKE36TR-ND - Tape & Reel (TR) 56-CCF55590RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55590RFKE36 |
Description | CCF-55 590 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16800 | $1.68 |
| 25 | $0.14120 | $3.53 |
| 50 | $0.12400 | $6.20 |
| 100 | $0.10980 | $10.98 |
| 250 | $0.09420 | $23.55 |
| 500 | $0.08436 | $42.18 |
| 1,000 | $0.07603 | $76.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06239 | $311.95 |
| 10,000 | $0.05743 | $574.30 |
| 15,000 | $0.05488 | $823.20 |
| 25,000 | $0.05200 | $1,300.00 |
| 35,000 | $0.05028 | $1,759.80 |
| 50,000 | $0.04861 | $2,430.50 |

