BFC280909002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $8.75360
Datasheet
2 ~ 9pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC280909002

DigiKey Part Number
BFC280909002-ND
Manufacturer
Manufacturer Product Number
BFC280909002
Description
CAP TRIMMER 2-9PF 250V TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 ~ 9pF Trimmer Capacitor 250 V Top and Bottom Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
250 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Size / Dimension
0.346" L x 0.315" W (8.80mm x 8.00mm)
Series
Height - Seated (Max)
0.394" (10.00mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Capacitance Range
2 ~ 9pF
Features
General Purpose
Adjustment Type
Top and Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC280909005Vishay Beyschlag/Draloric/BC Components0BFC280909005-ND$8.75360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
525$10.21550$5,363.14
Manufacturers Standard Package