Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247962104 | |
|---|---|
DigiKey Part Number | BFC247962104-ND |
Manufacturer | |
Manufacturer Product Number | BFC247962104 |
Description | CAP FILM 0.1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.354" W (18.50mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
Voltage Rating - DC 630V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247964104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247964104-ND | $3.28400 | Parametric Equivalent |
| BFC247965104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247965104-ND | $3.89178 | Parametric Equivalent |
| BFC247966104 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247966104-ND | $3.71702 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.05749 | $2,057.49 |


