Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247954124 | |
|---|---|
DigiKey Part Number | BFC247954124-ND |
Manufacturer | |
Manufacturer Product Number | BFC247954124 |
Description | CAP FILM 0.12UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications High Pulse, DV/DT |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247952124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247952124-ND | $2.89617 | Parametric Equivalent |
| BFC247955124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247955124-ND | $3.39864 | Parametric Equivalent |
| BFC247956124 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247956124-ND | $3.24377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.89617 | $3,620.21 |


