Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247935304 | |
|---|---|
DigiKey Part Number | BFC247935304-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247935304 |
Description | CAP FILM 0.3UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 100V | Applications High Pulse, DV/DT |
Voltage Rating - DC 160V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247932304 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247932304-ND | $3.08136 | Parametric Equivalent |
| BFC247934304 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247934304-ND | $3.08136 | Parametric Equivalent |
| BFC247936304 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247936304-ND | $3.45426 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.62523 | $2,900.18 |


