Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247048123 | |
|---|---|
DigiKey Part Number | BFC247048123-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247048123 |
Description | CAP FILM 0.012UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247035123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247035123-ND | $0.85709 | Parametric Equivalent |
| BFC247041123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247041123-ND | $0.85709 | Parametric Equivalent |
| BFC247045123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247045123-ND | $0.52032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85709 | $1,714.18 |


