Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC247028274 | |
|---|---|
DigiKey Part Number | BFC247028274-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC247028274 |
Description | CAP FILM 0.27UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247021274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247021274-ND | $1.67983 | Parametric Equivalent |
| BFC247025274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247025274-ND | $1.77699 | Parametric Equivalent |
| BFC247085274 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247085274-ND | $1.71835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.80638 | $1,806.38 |


