BFC246751154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.55817
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1,349
Unit Price: $2.12000
Datasheet
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246751154

DigiKey Part Number
BFC246751154-ND
Manufacturer
Manufacturer Product Number
BFC246751154
Description
CAP FILM 0.15UF 10% 100VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.551" (14.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC246704154Vishay Beyschlag/Draloric/BC Components0BFC246704154-ND$0.55817Parametric Equivalent
160154K100C-FCornell Dubilier Knowles1,349160154K100C-F-ND$2.12000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.77166$1,157.49
Manufacturers Standard Package