BFC237545512 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.71002
Datasheet
5100 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237545512

DigiKey Part Number
BFC237545512-ND
Manufacturer
Manufacturer Product Number
BFC237545512
Description
CAP FILM 5100PF 3.5% 2KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5100 pF Film Capacitor 600V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.024" L x 0.276" W (26.00mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.787" (20.00mm)
Tolerance
±3.5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237541512Vishay Beyschlag/Draloric/BC Components0BFC237541512-ND$2.71002Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
650$2.74362$1,783.35
Manufacturers Standard Package