Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237512392 | |
|---|---|
DigiKey Part Number | BFC237512392-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237512392 |
Description | CAP FILM 3900PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.217" W (18.50mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237510392-ND | $1.02344 | Parametric Equivalent |
| BFC237514392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514392-ND | $1.02344 | Parametric Equivalent |
| BFC237516392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237516392-ND | $1.51972 | Parametric Equivalent |
| BFC237518392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237518392-ND | $1.97290 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $1.95656 | $2,152.22 |


