Parametric Equivalent

BFC2373FM105MF | |
|---|---|
DigiKey Part Number | BFC2373FM105MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC2373FM105MF |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 100V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373FF105MF | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373FF105MF-ND | $1.48281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.67680 | $1,089.92 |


