
BFC2373FF274MD | |
|---|---|
DigiKey Part Number | BFC2373FF274MD-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373FF274MD |
Description | CAP FILM 0.27UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 100V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 100V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67859 | $678.59 |

