
BFC237390112 | |
|---|---|
DigiKey Part Number | BFC237390112-ND |
Manufacturer | |
Manufacturer Product Number | BFC237390112 |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237390112 Models |
Category | Package / Case |
Mfr | Size / Dimension 1.220" L x 0.354" W (31.00mm x 9.00mm) |
Series | Height - Seated (Max) 0.827" (21.00mm) |
Packaging Bulk | Termination PC Pins |
Part Status Active | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications General Purpose |
Operating Temperature -55°C ~ 105°C | Features Long Life |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.60700 | $36.07 |
| 50 | $3.00400 | $150.20 |
| 100 | $2.81740 | $281.74 |
| 500 | $2.50156 | $1,250.78 |
| 1,000 | $2.40375 | $2,403.75 |
| 2,500 | $2.30043 | $5,751.07 |
| 5,000 | $2.23811 | $11,190.55 |

