BFC237135224 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62977
Datasheet
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237135224

DigiKey Part Number
BFC237135224-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237135224
Description
CAP FILM 0.22UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237138224Vishay Beyschlag/Draloric/BC Components0BFC237138224-ND$0.62977Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.00916$1,513.74
Manufacturers Standard Package