Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237121334 | |
|---|---|
DigiKey Part Number | BC1704-ND |
Manufacturer | |
Manufacturer Product Number | BFC237121334 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237121334 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237021334 | Vishay Beyschlag/Draloric/BC Components | 5,218 | BC1651-ND | $2.74000 | Similar |
| BFC237221334 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1740-ND | $0.50942 | Similar |
| 167334J100C-F | Cornell Dubilier Knowles | 472 | 167334J100C-F-ND | $3.63000 | Upgrade |
| 167334K100C-F | Cornell Dubilier Knowles | 0 | 167334K100C-F-ND | $1.45157 | Upgrade |
| 184334J100RCA-F | Cornell Dubilier Knowles | 0 | 184334J100RCA-F-ND | $1.56528 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.56202 | $562.02 |





