0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237121104

DigiKey Part Number
BC1694-ND
Manufacturer
Manufacturer Product Number
BFC237121104
Description
CAP FILM 0.1UF 10% 100VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC237121104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.300" (7.62mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,032
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.70600$7.06
50$0.54200$27.10
100$0.49130$49.13
500$0.40578$202.89
1,000$0.37934$379.34
3,000$0.34668$1,040.04
5,000$0.33461$1,673.05
Manufacturers Standard Package