0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237085473

DigiKey Part Number
56-BFC237085473CT-ND - Cut Tape (CT)
56-BFC237085473TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237085473
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,047
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.75100$7.51
50$0.57760$28.88
100$0.52410$52.41
500$0.43406$217.03
1,000$0.40620$406.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.37955$759.10
4,000$0.36087$1,443.48
6,000$0.35151$2,109.06
10,000$0.34113$3,411.30
14,000$0.33506$4,690.84
20,000$0.32923$6,584.60
Manufacturers Standard Package