
BFC237085473 | |
|---|---|
DigiKey Part Number | 56-BFC237085473CT-ND - Cut Tape (CT) 56-BFC237085473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237085473 |
Description | CAP FILM 0.047UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.75100 | $7.51 |
| 50 | $0.57760 | $28.88 |
| 100 | $0.52410 | $52.41 |
| 500 | $0.43406 | $217.03 |
| 1,000 | $0.40620 | $406.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37955 | $759.10 |
| 4,000 | $0.36087 | $1,443.48 |
| 6,000 | $0.35151 | $2,109.06 |
| 10,000 | $0.34113 | $3,411.30 |
| 14,000 | $0.33506 | $4,690.84 |
| 20,000 | $0.32923 | $6,584.60 |

