Parametric Equivalent
Parametric Equivalent

BFC236912334 | |
|---|---|
DigiKey Part Number | BFC236912334-ND |
Manufacturer | |
Manufacturer Product Number | BFC236912334 |
Description | CAP FILM 0.33UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.161" W (12.50mm x 4.10mm) |
Part Status Active | Height - Seated (Max) 0.366" (9.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236916334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236916334-ND | $1.07968 | Parametric Equivalent |
| BFC236919334 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236919334-ND | $1.26315 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82007 | $1,820.07 |

