Parametric Equivalent
Parametric Equivalent

BFC236826683 | |
|---|---|
DigiKey Part Number | BFC236826683-ND |
Manufacturer | |
Manufacturer Product Number | BFC236826683 |
Description | CAP FILM 0.068UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236822683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236822683-ND | $1.02618 | Parametric Equivalent |
| BFC236827683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236827683-ND | $0.60712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60712 | $1,214.24 |


