Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233990048 | |
|---|---|
DigiKey Part Number | BFC233990048-ND |
Manufacturer | |
Manufacturer Product Number | BFC233990048 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233990036 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990036-ND | $1.07094 | Parametric Equivalent |
| BFC233990061 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990061-ND | $1.09282 | Parametric Equivalent |
| BFC233990073 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233990073-ND | $1.33463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.07094 | $1,338.67 |


