Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233865272 | |
|---|---|
DigiKey Part Number | BFC233865272-ND |
Manufacturer | |
Manufacturer Product Number | BFC233865272 |
Description | CAP FILM 2700PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233861272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233861272-ND | $1.38209 | Parametric Equivalent |
| BFC233863272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233863272-ND | $1.38209 | Parametric Equivalent |
| BFC233867272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233867272-ND | $1.51121 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43099 | $1,430.99 |


