



NTCLE203E3302SB0 | |
|---|---|
DigiKey Part Number | BC2730-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3302SB0 |
Description | THERMISTOR NTC 3KOHM 3984K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3302SB0 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Power - Max 100 mW |
Packaging Bulk | Length - Lead Wire 1.61" (41.00mm) |
Part Status Active | Mounting Type Through Hole |
Resistance in Ohms @ 25°C 3k | Grade Automotive |
Resistance Tolerance ±2.2% | Qualification AEC-Q200 |
B Value Tolerance ±0.5% | Package / Case Bead |
B25/85 3984K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 5 | $1.61200 | $8.06 |
| 10 | $1.53100 | $15.31 |
| 25 | $1.43640 | $35.91 |
| 50 | $1.37140 | $68.57 |
| 100 | $1.31220 | $131.22 |
| 500 | $1.19318 | $596.59 |
| 1,000 | $1.14892 | $1,148.92 |
| 5,000 | $1.05986 | $5,299.30 |

