50 Ohms ±2% 1W Chip Resistor 0505 (1313 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0505CT-50R0GN-95TRD

DigiKey Part Number
4353-RS0505CT-50R0GN-95TRDTR-ND - Tape & Reel (TR)
4353-RS0505CT-50R0GN-95TRDCT-ND - Cut Tape (CT)
4353-RS0505CT-50R0GN-95TRDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS0505CT-50R0GN-95TRD
Description
1W 50OHM BEO RF FLIP CHIP RESIST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 1W Chip Resistor 0505 (1313 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
0505 (1313 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Resistance
Height - Seated (Max)
0.015" (0.38mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.21000$7.21
10$5.42000$54.20
25$5.01000$125.25
50$4.77360$238.68
100$4.58510$458.51
250$4.39360$1,098.40
500$4.33796$2,168.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.19406$4,194.06
2,000$4.12358$8,247.16
3,000$4.08921$12,267.63
Manufacturers Standard Package