
RP0505CT-1000GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0505CT-1000GN-96TR-ND - Tape & Reel (TR) 4353-RP0505CT-1000GN-96TRCT-ND - Cut Tape (CT) 4353-RP0505CT-1000GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0505CT-1000GN-96TR |
Description | 750MW 50OHM BEO RF CHIP RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.75W, 3/4W Chip Resistor 0505 (1313 Metric) |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Package / Case 0505 (1313 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.050" L x 0.050" W (1.27mm x 1.27mm) |
Resistance | Height - Seated (Max) 0.020" (0.51mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.41100 | $64.11 |
| 25 | $5.95720 | $148.93 |
| 50 | $5.69400 | $284.70 |
| 100 | $5.48450 | $548.45 |
| 250 | $5.27164 | $1,317.91 |
| 500 | $5.25930 | $2,629.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.04985 | $5,049.85 |
| 2,000 | $4.97152 | $9,943.04 |
| 3,000 | $4.93329 | $14,799.87 |

