Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFM4414VB6M24D0CA0

DigiKey Part Number
1102-5684-ND
Manufacturer
Manufacturer Product Number
PFM4414VB6M24D0CA0
Description
AC/DC CONVERTER 24V 400W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
2.121 kV
Series
Efficiency
91.3%
Packaging
Bulk
Operating Temperature
-20°C ~ 100°C (With Derating)
Part Status
Active
Features
PFC, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.35" L x 1.40" W x 0.37" H (110.5mm x 35.6mm x 9.4mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cURus, cTUVus
Voltage - Output 1
24V
Standard Number
60950-1
Current - Output 1
1.67 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,699.66000$1,699.66
Manufacturers Standard Package