Bus Converter Module DC DC Converter 1 Output 4V 53A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 4V 53A 38V - 55V Input
Why are Power Designs are moving to 48 V

BCM48BF040T200B00

DigiKey Part Number
1102-5714-ND
Manufacturer
Manufacturer Product Number
BCM48BF040T200B00
Description
DC DC CONVERTER 4V 200W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 4V 53A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Bus Converter Module
Efficiency
94.1%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
38V
Package / Case
Module
Voltage - Input (Max)
55V
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
53A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
25$173.44520$4,336.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.