Single Board Computer 3.9GHz 2 Core 16GB/16GB RAM Intel Core i7-7600U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPME-42SCP-16

DigiKey Part Number
VL-EPME-42SCP-16-ND
Manufacturer
Manufacturer Product Number
VL-EPME-42SCP-16
Description
SBC 3.9GHZ 2 CORE 16GB/16GB RAM
Customer Reference
Detailed Description
Single Board Computer 3.9GHz 2 Core 16GB/16GB RAM Intel Core i7-7600U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
PCI/104-Express OneBank, mPCIe, SATA, microSD, SPI/SPX, I2C
Manufacturer
VersaLogic Corporation
RAM Capacity/Installed
16GB/16GB
Series
Storage Interface
SATA 3.0, mSATA, microSD
Packaging
Bulk
Video Outputs
DP (2)
Part Status
Obsolete
Ethernet
10/100/1000 Mbps (2)
Core Processor
Intel Core i7-7600U
USB
USB 2.0 (4), USB 3.0 (2)
Speed
3.9GHz
RS-232 (422, 485)
4
Number of Cores
2
Digital I/O Lines
8
Power (Watts)
13.5W
Watchdog Timer
Yes
Cooling Type
Heat Plate
Contents
Keyboard, Mouse
Size / Dimension
4.230" x 3.770" (107.44mm x 95.75mm)
Operating Temperature
0°C ~ 60°C
Form Factor
PC/104
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.