Current Sensor 50mA 1 Channel Current Transducer Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK I-ST-1C (50MA 10V)

DigiKey Part Number
1780-ISOBLOCKI-ST-1C(50MA10V)-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK I-ST-1C (50MA 10V)
Description
CURRENT SENSOR TRANSDUCER 50MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensor 50mA 1 Channel Current Transducer Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Collector
Mfr
Accuracy
±0.2%
Series
Voltage - Supply
9V ~ 28VDC
Packaging
Box
Response Time
5µs
Part Status
Active
Operating Temperature
-25°C ~ 65°C
Sensor Type
Mounting Type
Current - Sensing
Package / Case
Module
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$781.97000$781.97
Manufacturers Standard Package