100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X5R100-107MNE

DigiKey Part Number
2679-C1206X5R100-107MNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X5R100-107MNE
Description
CAP CER 100UF 10V X5R 1206
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X5R100-107MNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.072" (1.83mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate $102.22 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.