
UM21A3U-00 | |
|---|---|
DigiKey Part Number | UM21A3U-00-ND |
Manufacturer | |
Manufacturer Product Number | UM21A3U-00 |
Description | BACKPLANE 3U 21 CHAN UNCOMMITTED |
Customer Reference | |
Detailed Description | Backplane 3U 21 Channel Uncommitted 0.800" (20.32mm) Connector Spacing |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Panel Units | 3U | |
Number of Channels | 21 | |
Interface | Uncommitted | |
Connector Spacing | 0.800" (20.32mm) | |
Base Product Number |

