
85G42WE | |
|---|---|
DigiKey Part Number | 85G42WE-ND |
Manufacturer | |
Manufacturer Product Number | 85G42WE |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm), 0.200" (5.08mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.062" (1.57mm) 1/16" | |
Size / Dimension | 17.00" L x 8.50" W (431.8mm x 215.9mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.85000 | $67.85 |

