
MGLS-24064-Z-HT-HV-FSTN-LEDW | |
|---|---|
DigiKey Part Number | MGLS-24064-Z-HT-HV-FSTN-LEDW-ND |
Manufacturer | |
Manufacturer Product Number | MGLS-24064-Z-HT-HV-FSTN-LEDW |
Description | GRAPHIC DISPLAY - - - |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Parallel, 8-Bit 240 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Varitronix | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 132.00mm W x 39.00mm H | |
Backlight | - | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.53mm W x 0.53mm H | |
Base Product Number |

