Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07CDR

DigiKey Part Number
4518-OP07CDRTR-ND - Tape & Reel (TR)
4518-OP07CDRCT-ND - Cut Tape (CT)
4518-OP07CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP07CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
-
Gain Bandwidth Product
500 kHz
Current - Input Bias
28 nA
Voltage - Input Offset
150 µV
Current - Supply
3.8mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-10°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.50500$5.05
25$0.45040$11.26
100$0.39050$39.05
250$0.36208$90.52
500$0.34496$172.48
1,000$0.33084$330.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31593$789.82
5,000$0.30695$1,534.75
7,500$0.30245$2,268.38
12,500$0.29747$3,718.38
17,500$0.29456$5,154.80
25,000$0.29175$7,293.75
Manufacturers Standard Package