Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOP
LMV358IDR

LMV358IDR

DigiKey Part Number
4518-LMV358IDRTR-ND - Tape & Reel (TR)
4518-LMV358IDRCT-ND - Cut Tape (CT)
4518-LMV358IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358IDR
Description
SOP-8 OPERATIONAL AMPLIFIER ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
800 µV
Current - Supply
45µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,393
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36600$3.66
25$0.32600$8.15
100$0.28100$28.10
250$0.25960$64.90
500$0.24670$123.35
1,000$0.23605$236.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22480$562.00
5,000$0.21802$1,090.10
7,500$0.21462$1,609.65
12,500$0.21086$2,635.75
17,500$0.20866$3,651.55
25,000$0.20654$5,163.50
62,500$0.20199$12,624.38
Manufacturers Standard Package