
LD1117-1.2 | |
|---|---|
DigiKey Part Number | 4518-LD1117-1.2TR-ND - Tape & Reel (TR) 4518-LD1117-1.2CT-ND - Cut Tape (CT) 4518-LD1117-1.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-1.2 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29400 | $2.94 |
| 25 | $0.26040 | $6.51 |
| 100 | $0.22350 | $22.35 |
| 250 | $0.20580 | $51.45 |
| 500 | $0.19512 | $97.56 |
| 1,000 | $0.18636 | $186.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17709 | $442.72 |
| 5,000 | $0.17150 | $857.50 |
| 7,500 | $0.16870 | $1,265.25 |
| 12,500 | $0.16560 | $2,070.00 |
| 17,500 | $0.16379 | $2,866.32 |
| 25,000 | $0.16205 | $4,051.25 |


