
AO3423A | |
|---|---|
DigiKey Part Number | 4518-AO3423ATR-ND - Tape & Reel (TR) 4518-AO3423ACT-ND - Cut Tape (CT) 4518-AO3423ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3423A |
Description | SOT-23 POWER MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 4.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.16280 | $4.07 |
| 100 | $0.13880 | $13.88 |
| 250 | $0.12712 | $31.78 |
| 500 | $0.12014 | $60.07 |
| 1,000 | $0.11436 | $114.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10722 | $321.66 |
| 6,000 | $0.10373 | $622.38 |
| 9,000 | $0.10198 | $917.82 |
| 15,000 | $0.10004 | $1,500.60 |
| 21,000 | $0.09891 | $2,077.11 |
| 30,000 | $0.09782 | $2,934.60 |





