AMS1117-3.3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EVVO
In Stock: 0
Unit Price: $0.29000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3

DigiKey Part Number
4518-AMS1117-3.3TR-ND - Tape & Reel (TR)
4518-AMS1117-3.3CT-ND - Cut Tape (CT)
4518-AMS1117-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3
Description
IC REG LINEAR 3.3V 1A SOT-223-3L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
Current Limit
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.31700$3.17
25$0.28160$7.04
100$0.24160$24.16
250$0.22276$55.69
500$0.21136$105.68
1,000$0.20197$201.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19205$480.12
5,000$0.18608$930.40
7,500$0.18308$1,373.10
12,500$0.17977$2,247.12
17,500$0.17783$3,112.02
25,000$0.17597$4,399.25
Manufacturers Standard Package