
MPCI-L201-02S | |
|---|---|
DigiKey Part Number | 672-MPCI-L201-02S-ND |
Manufacturer | |
Manufacturer Product Number | MPCI-L201-02S |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular EDGE, GSM, HSDPA, HSUPA, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Serial Interfaces mPCIe, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Current - Receiving 880mA |
DigiKey Programmable Not Verified | Current - Transmitting 880mA |
RF Family/Standard Cellular | Mounting Type Card Edge |
Protocol | Operating Temperature -20°C ~ 65°C |
Modulation 8PSK, GMSK | Package / Case Module |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
Data Rate 150Mbps |















