
LEA-M8S-0 | |
|---|---|
DigiKey Part Number | 672-LEA-M8S-0TR-ND - Tape & Reel (TR) 672-LEA-M8S-0CT-ND - Cut Tape (CT) 672-LEA-M8S-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEA-M8S-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 28SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LEA-M8S RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm 28-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.575GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | I2C, UART, USB | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Supplier Device Package | 28-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.26000 | $57.26 |
| 10 | $54.43900 | $544.39 |
| 50 | $44.62580 | $2,231.29 |
| 100 | $35.72750 | $3,572.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $35.72752 | $8,931.88 |









