
EVK-NINA-B410 | |
|---|---|
DigiKey Part Number | 672-EVK-NINA-B410-ND |
Manufacturer | |
Manufacturer Product Number | EVK-NINA-B410 |
Description | EVAL BOARD NINA-B410 NRF52833 |
Customer Reference | |
Detailed Description | NINA-B410, nRF52833 NINA-B4 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer u-blox | Antenna Type U.FL Antenna(s) Included |
Series | Utilized IC / Part NINA-B410, nRF52833 |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

