Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2.4J-LA-K292P

DigiKey Part Number
4912-2.4J-LA-K292P-ND
Manufacturer
Manufacturer Product Number
2.4J-LA-K292P
Description
COAX ADAPT 2.4MM TO 2.92MM
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Right Angle
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Retail Package
Fastening Type
Threaded
Part Status
Active
Frequency - Max
40 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Body Finish
Passivated
Center Gender
Male to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-40°C ~ 85°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.