Similar

41640 | |
|---|---|
DigiKey Part Number | 41640-ND |
Manufacturer | |
Manufacturer Product Number | 41640 |
Description | RF PWR DIVIDER 7GHZ-11GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 11 GHz Isolation (Min) 16dB, 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.7dB | |
Frequency | 7 GHz ~ 11 GHz | |
Specifications | Isolation (Min) 16dB, 1.8 VSWR (Max) | |
Size / Dimension | 1.200" L x 1.000" W x 0.370" H (30.48mm x 25.40mm x 9.40mm) | |
Package / Case | Module |


