
EMC2-33RKI | |
|---|---|
DigiKey Part Number | 985-1021-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EMC2-33RKI |
Description | RES 33 OHM 2W 10% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | EMC2-33RKI Models |
Category | Features Flame Proof, Fusible, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.20023 | $1,201.38 |

